
132B00202 | |
|---|---|
DigiKey Part Number | 132B00202-ND |
Manufacturer | |
Manufacturer Product Number | 132B00202 |
Description | POT 2K OHM 2.75W WIREWOUND LIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Wirewound 2.75W Solder Turret |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 2k | |
Tolerance | ±3% | |
Power (Watts) | 2.75W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±20ppm/°C | |
Rotation | Continuous | |
Resistive Material | Wirewound | |
Termination Style | Solder Turret | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.2497" (6.34mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 1.312" Dia (33.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 273,11000 Kč | 1 273,11 Kč |
| 10 | 1 055,48500 Kč | 10 554,85 Kč |
| 30 | 964,48000 Kč | 28 934,40 Kč |
| 50 | 924,77300 Kč | 46 238,65 Kč |
| 100 | 873,42230 Kč | 87 342,23 Kč |
| 250 | 809,81056 Kč | 202 452,64 Kč |
| Unit Price without VAT: | 1 273,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 540,46310 Kč |















