Similar
Similar

SUM55P06-19L-E3 | |
|---|---|
DigiKey Part Number | SUM55P06-19L-E3TR-ND - Tape & Reel (TR) SUM55P06-19L-E3CT-ND - Cut Tape (CT) SUM55P06-19L-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUM55P06-19L-E3 |
Description | MOSFET P-CH 60V 55A TO263 |
Manufacturer Standard Lead Time | 63 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 55A (Tc) 3.75W (Ta), 125W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | SUM55P06-19L-E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 115 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3500 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.75W (Ta), 125W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,68000 Kč | 81,68 Kč |
| 10 | 53,44000 Kč | 534,40 Kč |
| 100 | 37,34700 Kč | 3 734,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 28,93813 Kč | 23 150,50 Kč |
| 1 600 | 26,97600 Kč | 43 161,60 Kč |
| 2 400 | 25,97689 Kč | 62 344,54 Kč |
| 4 000 | 24,99812 Kč | 99 992,48 Kč |
| Unit Price without VAT: | 81,68000 Kč |
|---|---|
| Unit Price with VAT: | 98,83280 Kč |













