
SPB80P06PGATMA1 | |
|---|---|
DigiKey Part Number | SPB80P06PGATMA1TR-ND - Tape & Reel (TR) SPB80P06PGATMA1CT-ND - Cut Tape (CT) SPB80P06PGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPB80P06PGATMA1 |
Description | MOSFET P-CH 60V 80A TO263-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 80A (Tc) 340W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | SPB80P06PGATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 64A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 5.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 173 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5033 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 340W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3-2 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,58000 Kč | 100,58 Kč |
| 10 | 66,43800 Kč | 664,38 Kč |
| 100 | 47,01660 Kč | 4 701,66 Kč |
| 500 | 40,55722 Kč | 20 278,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,07225 Kč | 36 072,25 Kč |
| 2 000 | 33,83628 Kč | 67 672,56 Kč |
| 3 000 | 33,13484 Kč | 99 404,52 Kč |
| Unit Price without VAT: | 100,58000 Kč |
|---|---|
| Unit Price with VAT: | 121,70180 Kč |













