Parametric Equivalent

HSCDANN100PGSA3 | |
|---|---|
DigiKey Part Number | HSCDANN100PGSA3-ND |
Manufacturer | |
Manufacturer Product Number | HSCDANN100PGSA3 |
Description | SENSOR 100PSIG 0.19" 12BIT 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 12 b 8-DIP (0.524", 13.30mm), Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 100PSI (689.48kPa) | |
Output Type | SPI | |
Output | 12 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 3V ~ 3.6V | |
Port Size | Male - 0.19" (4.93mm) Tube | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 250PSI (1723.69kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.524", 13.30mm), Top Port | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 102,81000 Kč | 1 102,81 Kč |
| 5 | 1 015,12800 Kč | 5 075,64 Kč |
| 10 | 982,49600 Kč | 9 824,96 Kč |
| 25 | 943,55760 Kč | 23 588,94 Kč |
| 50 | 916,94480 Kč | 45 847,24 Kč |
| 100 | 892,55150 Kč | 89 255,15 Kč |
| Unit Price without VAT: | 1 102,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 334,40010 Kč |





