HSCDAND100PGSA3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: 1 102,81000 Kč
Datasheet
Pressure Sensor 100PSI (689.48kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 12 b 8-DIP (0.524", 13.30mm), Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSCDAND100PGSA3

DigiKey Part Number
HSCDAND100PGSA3-ND
Manufacturer
Manufacturer Product Number
HSCDAND100PGSA3
Description
SENSOR 100PSIG 0.19" 12BIT 8DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 100PSI (689.48kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 12 b 8-DIP (0.524", 13.30mm), Top Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
100PSI (689.48kPa)
Output Type
SPI
Output
12 b
Accuracy
±0.25%
Voltage - Supply
3V ~ 3.6V
Port Size
Male - 0.19" (4.93mm) Tube
Port Style
Barbed
Features
Amplified Output, Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
250PSI (1723.69kPa)
Operating Temperature
-20°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.524", 13.30mm), Top Port
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100892,55150 Kč89 255,15 Kč
Unit Price without VAT:892,55150 Kč
Unit Price with VAT:1 079,98732 Kč