P-Channel 60 V 50A (Tc) 1.8W (Ta), 90W (Tc) Surface Mount TO-263
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NP50P06KDG-E1-AY

DigiKey Part Number
559-NP50P06KDG-E1-AYTR-ND - Tape & Reel (TR)
559-NP50P06KDG-E1-AYCT-ND - Cut Tape (CT)
559-NP50P06KDG-E1-AYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NP50P06KDG-E1-AY
Description
MOSFET P-CH 60V 50A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 50A (Tc) 1.8W (Ta), 90W (Tc) Surface Mount TO-263
Datasheet
 Datasheet
EDA/CAD Models
NP50P06KDG-E1-AY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
17mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
95 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5000 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.8W (Ta), 90W (Tc)
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-263
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 882
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
181,05000 Kč81,05 Kč
1052,93600 Kč529,36 Kč
10036,98380 Kč3 698,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80028,64101 Kč22 912,81 Kč
1 60026,69476 Kč42 711,62 Kč
2 40025,70365 Kč61 688,76 Kč
4 00024,69890 Kč98 795,60 Kč
Manufacturers Standard Package
Unit Price without VAT:81,05000 Kč
Unit Price with VAT:98,07050 Kč