Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SUD50P04-08-GE3 | |
|---|---|
DigiKey Part Number | SUD50P04-08-GE3TR-ND - Tape & Reel (TR) SUD50P04-08-GE3CT-ND - Cut Tape (CT) SUD50P04-08-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUD50P04-08-GE3 |
Description | MOSFET P-CH 40V 50A TO252 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 50A (Tc) 2.5W (Ta), 73.5W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 159 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5380 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 73.5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8.1mOhm @ 22A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SUD50P04-08-BE3 | Vishay Siliconix | 0 | 742-SUD50P04-08-BE3CT-ND | 42,55000 Kč | Direct |
| DMP4015SK3Q-13 | Diodes Incorporated | 3 994 | DMP4015SK3Q-13DICT-ND | 38,79000 Kč | Similar |
| IPD50P04P4L11ATMA1 | Infineon Technologies | 0 | IPD50P04P4L11ATMA1CT-ND | 0,00000 Kč | Similar |
| IPD70P04P409ATMA1 | Infineon Technologies | 0 | IPD70P04P409ATMA1CT-ND | 47,76000 Kč | Similar |
| IPD70P04P4L08ATMA1 | Infineon Technologies | 2 174 | 448-IPD70P04P4L08ATMA1CT-ND | 41,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,46000 Kč | 45,46 Kč |
| 10 | 29,09300 Kč | 290,93 Kč |
| 100 | 19,66880 Kč | 1 966,88 Kč |
| 500 | 15,63412 Kč | 7 817,06 Kč |
| 1 000 | 14,33670 Kč | 14 336,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,06389 Kč | 26 127,78 Kč |
| Unit Price without VAT: | 45,46000 Kč |
|---|---|
| Unit Price with VAT: | 55,00660 Kč |














