SUD50N06-09L-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 20 479
Unit Price: 35,07000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 446
Unit Price: 47,67000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 23 604
Unit Price: 51,66000 Kč
Datasheet

Similar


onsemi
In Stock: 697
Unit Price: 61,10000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 42 607
Unit Price: 45,78000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 66,14000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 197
Unit Price: 62,78000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1 704
Unit Price: 56,27000 Kč
Datasheet
N-Channel 60 V 50A (Tc) 3W (Ta), 136W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUD50N06-09L-E3

DigiKey Part Number
SUD50N06-09L-E3TR-ND - Tape & Reel (TR)
SUD50N06-09L-E3CT-ND - Cut Tape (CT)
SUD50N06-09L-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SUD50N06-09L-E3
Description
MOSFET N-CH 60V 50A TO252
Customer Reference
Detailed Description
N-Channel 60 V 50A (Tc) 3W (Ta), 136W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
70 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2650 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
3W (Ta), 136W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
TO-252AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
9.3mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFR1018ETRPBFInfineon Technologies20 479IRFR1018ETRPBFCT-ND35,07000 KčSimilar
IRFR3607TRPBFInfineon Technologies446IRFR3607TRPBFCT-ND47,67000 KčSimilar
IRLR3636TRPBFInfineon Technologies23 604IRLR3636TRPBFCT-ND51,66000 KčSimilar
NVD5C668NLT4Gonsemi697NVD5C668NLT4GOSCT-ND61,10000 KčSimilar
STD35NF06LT4STMicroelectronics42 607497-7965-1-ND45,78000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes