
IRFR1018ETRPBF | |
|---|---|
DigiKey Part Number | IRFR1018ETRPBFTR-ND - Tape & Reel (TR) IRFR1018ETRPBFCT-ND - Cut Tape (CT) IRFR1018ETRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR1018ETRPBF |
Description | MOSFET N-CH 60V 56A DPAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 56A (Tc) 110W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 69 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2290 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 110W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8.4mOhm @ 47A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 22,23700 Kč | 222,37 Kč |
| 100 | 14,82040 Kč | 1 482,04 Kč |
| 500 | 11,64298 Kč | 5 821,49 Kč |
| 1 000 | 10,62016 Kč | 10 620,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,75966 Kč | 19 519,32 Kč |
| 4 000 | 9,03612 Kč | 36 144,48 Kč |
| 6 000 | 8,66763 Kč | 52 005,78 Kč |
| 10 000 | 8,25362 Kč | 82 536,20 Kč |
| 14 000 | 8,00852 Kč | 112 119,28 Kč |
| 20 000 | 7,84774 Kč | 156 954,80 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |

















