
2132741003 | |
|---|---|
DigiKey Part Number | 900-2132741003-ND |
Manufacturer | |
Manufacturer Product Number | 2132741003 |
Description | 10VT BBC ASSY_DUAL HOLES_ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Busbar Clip Connector Screw |
Datasheet | Datasheet |
EDA/CAD Models | 2132741003 Models |
Category | Terminal Type Busbar Clip |
Manufacturer Molex | Termination Screw |
Series | Color Black |
Packaging Tray | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,92000 Kč | 271,92 Kč |
| 10 | 231,12500 Kč | 2 311,25 Kč |
| 25 | 216,63200 Kč | 5 415,80 Kč |
| 50 | 206,29280 Kč | 10 314,64 Kč |
| 100 | 196,44890 Kč | 19 644,89 Kč |
| 250 | 184,15832 Kč | 46 039,58 Kč |
| 500 | 175,37698 Kč | 87 688,49 Kč |
| 1 000 | 167,01641 Kč | 167 016,41 Kč |
| Unit Price without VAT: | 271,92000 Kč |
|---|---|
| Unit Price with VAT: | 329,02320 Kč |





