


2147512052 | |
|---|---|
DigiKey Part Number | 900-2147512052-ND |
Manufacturer | |
Manufacturer Product Number | 2147512052 |
Description | MICROFIT 3.0 SR R-S 5CKT 300 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2147512052 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Gold |
Number of Positions 5 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,81000 Kč | 92,81 Kč |
| 10 | 78,84700 Kč | 788,47 Kč |
| 25 | 73,90440 Kč | 1 847,61 Kč |
| 50 | 70,37680 Kč | 3 518,84 Kč |
| 100 | 67,01510 Kč | 6 701,51 Kč |
| 250 | 62,81928 Kč | 15 704,82 Kč |
| 500 | 59,82162 Kč | 29 910,81 Kč |
| 1 000 | 56,96799 Kč | 56 967,99 Kč |
| 2 500 | 53,40488 Kč | 133 512,20 Kč |
| Unit Price without VAT: | 92,81000 Kč |
|---|---|
| Unit Price with VAT: | 112,30010 Kč |





