Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-22 AWG Transparent - Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

148-90037

DigiKey Part Number
1436-1937-ND
Manufacturer
Manufacturer Product Number
148-90037
Description
WIRE CONN PUSH 3PORT ORN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-22 AWG Transparent - Orange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
3
Manufacturer
HellermannTyton
Termination
Push In
Series
Wire Gauge
12-22 AWG
Packaging
Bulk
Insulation
Fully Insulated
Part Status
Active
Color
Transparent - Orange
Terminal Type
Butt Splice, Closed End, Individual Openings
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 234
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
107,09700 Kč70,97 Kč
256,65200 Kč166,30 Kč
506,32880 Kč316,44 Kč
1006,02640 Kč602,64 Kč
2505,64932 Kč1 412,33 Kč
5005,37926 Kč2 689,63 Kč
1 0005,12204 Kč5 122,04 Kč
2 5004,80115 Kč12 002,88 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč