



171354-1 | |
|---|---|
DigiKey Part Number | 171354-1-ND |
Manufacturer | |
Manufacturer Product Number | 171354-1 |
Description | CONN PLUG HSG 17POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 17 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 171354-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 35,78100 Kč | 357,81 Kč |
| 25 | 33,54640 Kč | 838,66 Kč |
| 50 | 31,93800 Kč | 1 596,90 Kč |
| 100 | 30,41350 Kč | 3 041,35 Kč |
| 300 | 28,14293 Kč | 8 442,88 Kč |
| 500 | 27,14664 Kč | 13 573,32 Kč |
| 1 000 | 25,85106 Kč | 25 851,06 Kč |
| 2 500 | 24,23329 Kč | 60 583,22 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |










