
756-5510/040-020 | |
|---|---|
DigiKey Part Number | 2946-756-5510/040-020-ND |
Manufacturer | |
Manufacturer Product Number | 756-5510/040-020 |
Description | CBL 4POS RCPT RA TO PLUG 6.56' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer WAGO Corporation | 2nd Connector Number of Positions Loaded All |
Packaging Box | 2nd Connector Shell Size - Insert M8 |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle, Right Angle | Length 6.56' (2.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug, Right Angle | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 161,19000 Kč | 1 161,19 Kč |
| Unit Price without VAT: | 1 161,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 405,03990 Kč |










