
NVD5C668NLT4G | |
|---|---|
DigiKey Part Number | NVD5C668NLT4GOSTR-ND - Tape & Reel (TR) NVD5C668NLT4GOSCT-ND - Cut Tape (CT) NVD5C668NLT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVD5C668NLT4G |
Description | MOSFET N-CHANNEL 60V 49A DPAK |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 49A (Tc) 44W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NVD5C668NLT4G Models |
Category | Gate Charge (Qg) (Max) @ Vgs 8.7 nC @ 4.5 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1300 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 44W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package DPAK |
Rds On (Max) @ Id, Vgs 8.9mOhm @ 25A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.1V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH6010SK3Q-13 | Diodes Incorporated | 2 076 | DMTH6010SK3Q-13DICT-ND | 39,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 Kč | 61,10 Kč |
| 10 | 39,41300 Kč | 394,13 Kč |
| 100 | 27,07480 Kč | 2 707,48 Kč |
| 500 | 21,80222 Kč | 10 901,11 Kč |
| 1 000 | 20,54843 Kč | 20 548,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,07826 Kč | 42 695,65 Kč |
| 5 000 | 16,78790 Kč | 83 939,50 Kč |
| Unit Price without VAT: | 61,10000 Kč |
|---|---|
| Unit Price with VAT: | 73,93100 Kč |


