


SQSA82CENW-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQSA82CENW-T1_GE3TR-ND - Tape & Reel (TR) 742-SQSA82CENW-T1_GE3CT-ND - Cut Tape (CT) 742-SQSA82CENW-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQSA82CENW-T1_GE3 |
Description | AUTOMOTIVE N-CHANNEL 80 V (D-S) |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 12A (Tc) 27W (Tc) Surface Mount PowerPAK® 1212-8W |
Datasheet | Datasheet |
EDA/CAD Models | SQSA82CENW-T1_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 46mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 580 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 27W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8W | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,56000 Kč | 14,56 Kč |
| 10 | 9,46700 Kč | 94,67 Kč |
| 100 | 7,83970 Kč | 783,97 Kč |
| 500 | 6,02376 Kč | 3 011,88 Kč |
| 1 000 | 5,43848 Kč | 5 438,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,99059 Kč | 11 971,77 Kč |
| 6 000 | 3,77109 Kč | 22 626,54 Kč |
| Unit Price without VAT: | 14,56000 Kč |
|---|---|
| Unit Price with VAT: | 17,61760 Kč |







