
1-2377481-1 | |
|---|---|
DigiKey Part Number | 1734-1-2377481-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2377481-1 |
Description | 18POS,TAB1.5X0.64,HDR ASSY,180DE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole 18 position 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2377481-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | 0.122" (3.10mm) | |
Overall Contact Length | - | |
Insulation Height | 1.425" (36.20mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Silver | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | Guide Pin | |
Operating Temperature | -40°C ~ 140°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 10A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,07000 Kč | 318,07 Kč |
| 10 | 270,30300 Kč | 2 703,03 Kč |
| 100 | 229,77130 Kč | 22 977,13 Kč |
| 500 | 205,12720 Kč | 102 563,60 Kč |
| 1 000 | 195,35074 Kč | 195 350,74 Kč |
| Unit Price without VAT: | 318,07000 Kč |
|---|---|
| Unit Price with VAT: | 384,86470 Kč |





