
TPS61378QWRTERQ1 | |
|---|---|
DigiKey Part Number | 296-TPS61378QWRTERQ1TR-ND - Tape & Reel (TR) 296-TPS61378QWRTERQ1CT-ND - Cut Tape (CT) 296-TPS61378QWRTERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61378QWRTERQ1 |
Description | IC REG BOOST ADJ 16WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3V 1 Output 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61378QWRTERQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 18.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 200kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Up | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.3V | Supplier Device Package 16-WQFN (3x3) |
Voltage - Input (Max) 14V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,71000 Kč | 75,71 Kč |
| 10 | 56,95600 Kč | 569,56 Kč |
| 25 | 52,28040 Kč | 1 307,01 Kč |
| 100 | 47,13340 Kč | 4 713,34 Kč |
| 250 | 44,67832 Kč | 11 169,58 Kč |
| 500 | 44,22576 Kč | 22 112,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 40,47754 Kč | 121 432,62 Kč |
| Unit Price without VAT: | 75,71000 Kč |
|---|---|
| Unit Price with VAT: | 91,60910 Kč |











