


SQS460CENW-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQS460CENW-T1_GE3TR-ND - Tape & Reel (TR) 742-SQS460CENW-T1_GE3CT-ND - Cut Tape (CT) 742-SQS460CENW-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQS460CENW-T1_GE3 |
Description | AUTOMOTIVE N-CHANNEL 60 V (D-S) |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 8A (Tc) 27W (Tc) Surface Mount PowerPAK® 1212-8W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 5.3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 580 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 27W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8W | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,84000 Kč | 24,84 Kč |
| 10 | 15,61900 Kč | 156,19 Kč |
| 100 | 10,27450 Kč | 1 027,45 Kč |
| 500 | 7,97458 Kč | 3 987,29 Kč |
| 1 000 | 7,23404 Kč | 7 234,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,29297 Kč | 18 878,91 Kč |
| 6 000 | 5,81927 Kč | 34 915,62 Kč |
| 9 000 | 5,57795 Kč | 50 201,55 Kč |
| 15 000 | 5,34144 Kč | 80 121,60 Kč |
| Unit Price without VAT: | 24,84000 Kč |
|---|---|
| Unit Price with VAT: | 30,05640 Kč |









