
SN74AHC1G32QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AHC1G32QDCKRQ1TR-ND - Tape & Reel (TR) 296-SN74AHC1G32QDCKRQ1CT-ND - Cut Tape (CT) 296-SN74AHC1G32QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G32QDCKRQ1 |
Description | IC GATE OR 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G32QDCKRQ1 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Voltage - Supply 2V ~ 5.5V | Supplier Device Package SC-70-5 |
Current - Quiescent (Max) 1 µA | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC1G32DCK3 | Texas Instruments | 7 199 | 296-SN74AHC1G32DCK3CT-ND | 6,26000 Kč | Parametric Equivalent |
| 74AHC1G32GW,125 | Nexperia USA Inc. | 18 604 | 1727-3150-1-ND | 2,09000 Kč | Parametric Equivalent |
| 74AHC1G32GW-Q100,1 | Nexperia USA Inc. | 10 600 | 1727-8367-1-ND | 2,50000 Kč | Parametric Equivalent |
| 74AHC1G32QSE-7 | Diodes Incorporated | 2 389 | 31-74AHC1G32QSE-7CT-ND | 2,92000 Kč | Parametric Equivalent |
| 74AHC1G32SE-7 | Diodes Incorporated | 13 333 | 74AHC1G32SE-7DICT-ND | 2,50000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 3,81700 Kč | 38,17 Kč |
| 25 | 3,37840 Kč | 84,46 Kč |
| 100 | 2,89470 Kč | 289,47 Kč |
| 250 | 2,66532 Kč | 666,33 Kč |
| 500 | 2,52686 Kč | 1 263,43 Kč |
| 1 000 | 2,41277 Kč | 2 412,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,27200 Kč | 6 816,00 Kč |
| 6 000 | 2,20307 Kč | 13 218,42 Kč |
| 9 000 | 2,16855 Kč | 19 516,95 Kč |
| 15 000 | 2,13033 Kč | 31 954,95 Kč |
| 21 000 | 2,10798 Kč | 44 267,58 Kč |
| 30 000 | 2,08649 Kč | 62 594,70 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |


