


74AHC1G32GW-Q100,1 | |
|---|---|
DigiKey Part Number | 1727-8367-2-ND - Tape & Reel (TR) 1727-8367-1-ND - Cut Tape (CT) 1727-8367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G32GW-Q100,1 |
Description | IC GATE OR 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.5V ~ 1.65V |
Mfr | Input Logic Level - High 1.5V ~ 3.85V |
Series | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 5-TSSOP |
Voltage - Supply 2V ~ 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Quiescent (Max) 1 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,66800 Kč | 16,68 Kč |
| 25 | 1,46000 Kč | 36,50 Kč |
| 100 | 1,22840 Kč | 122,84 Kč |
| 250 | 1,11868 Kč | 279,67 Kč |
| 500 | 1,05278 Kč | 526,39 Kč |
| 1 000 | 0,99835 Kč | 998,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,93127 Kč | 2 793,81 Kč |
| 6 000 | 0,89839 Kč | 5 390,34 Kč |
| 9 000 | 0,88191 Kč | 7 937,19 Kč |
| 15 000 | 0,86365 Kč | 12 954,75 Kč |
| 21 000 | 0,85299 Kč | 17 912,79 Kč |
| 30 000 | 0,84273 Kč | 25 281,90 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |

