OR Gate IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC1G32DCK3

DigiKey Part Number
296-SN74AHC1G32DCK3TR-ND - Tape & Reel (TR)
296-SN74AHC1G32DCK3CT-ND - Cut Tape (CT)
296-SN74AHC1G32DCK3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC1G32DCK3
Description
IC GATE OR 1CH 2-INP SC70-5
Customer Reference
Detailed Description
OR Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC1G32DCK3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 1.65V
Series
Input Logic Level - High
1.5V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SC-70-5
Number of Inputs
2
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC1G32DCKRTexas Instruments13 874296-8749-1-ND2,09000 KčMFR Recommended
In-Stock: 7 199
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,26000 Kč6,26 Kč
104,35900 Kč43,59 Kč
253,87080 Kč96,77 Kč
1003,32850 Kč332,85 Kč
2503,06992 Kč767,48 Kč
5002,91394 Kč1 456,97 Kč
1 0002,78567 Kč2 785,67 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,62689 Kč7 880,67 Kč
6 0002,54920 Kč15 295,20 Kč
9 0002,51031 Kč22 592,79 Kč
15 0002,46719 Kč37 007,85 Kč
21 0002,44200 Kč51 282,00 Kč
30 0002,41777 Kč72 533,10 Kč
Manufacturers Standard Package
Unit Price without VAT:6,26000 Kč
Unit Price with VAT:7,57460 Kč