
MAX16997AAUA+ | |
|---|---|
DigiKey Part Number | MAX16997AAUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16997AAUA+ |
Description | IC SUPERVISOR 1 CHANNEL 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX16997AAUA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,09000 Kč | 86,09 Kč |
| 10 | 65,13600 Kč | 651,36 Kč |
| 50 | 56,71140 Kč | 2 835,57 Kč |
| 100 | 54,09920 Kč | 5 409,92 Kč |
| 250 | 51,34096 Kč | 12 835,24 Kč |
| 500 | 49,67874 Kč | 24 839,37 Kč |
| 1 000 | 48,31115 Kč | 48 311,15 Kč |
| 2 500 | 46,86712 Kč | 117 167,80 Kč |
| Unit Price without VAT: | 86,09000 Kč |
|---|---|
| Unit Price with VAT: | 104,16890 Kč |




