
SN74HC132QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-24108-2-ND - Tape & Reel (TR) 296-24108-1-ND - Cut Tape (CT) 296-24108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC132QPWRQ1 |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC132QPWRQ1 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.2V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC132PW-Q100,118 | Nexperia USA Inc. | 2 500 | 1727-74HC132PW-Q100,118CT-ND | 7,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 Kč | 11,68 Kč |
| 10 | 8,19600 Kč | 81,96 Kč |
| 25 | 7,34120 Kč | 183,53 Kč |
| 100 | 6,39430 Kč | 639,43 Kč |
| 250 | 5,94300 Kč | 1 485,75 Kč |
| 500 | 5,67020 Kč | 2 835,10 Kč |
| 1 000 | 5,52024 Kč | 5 520,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,26070 Kč | 10 521,40 Kč |
| 4 000 | 5,10861 Kč | 20 434,44 Kč |
| 6 000 | 5,03243 Kč | 30 194,58 Kč |
| 10 000 | 4,94805 Kč | 49 480,50 Kč |
| 14 000 | 4,89873 Kč | 68 582,22 Kč |
| 20 000 | 4,85128 Kč | 97 025,60 Kč |
| Unit Price without VAT: | 11,68000 Kč |
|---|---|
| Unit Price with VAT: | 14,13280 Kč |






