Direct
Similar
Similar
Similar
Similar
Similar

74HC132PW-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-74HC132PW-Q100,118TR-ND - Tape & Reel (TR) 1727-74HC132PW-Q100,118CT-ND - Cut Tape (CT) 1727-74HC132PW-Q100,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC132PW-Q100,118 |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.2V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC132ADTR2G | onsemi | 4 431 | MC74HC132ADTR2GOSCT-ND | 6,51000 Kč | Direct |
| MC74HC132ADTR2G-Q | onsemi | 2 250 | 488-MC74HC132ADTR2G-QCT-ND | 10,29000 Kč | Similar |
| NLV74HC132ADTR2G | onsemi | 36 550 | 488-NLV74HC132ADTR2GCT-ND | 18,90000 Kč | Similar |
| SN74HC132PW | Texas Instruments | 4 969 | 296-26464-5-ND | 20,79000 Kč | Similar |
| SN74HC132PWR | Texas Instruments | 29 655 | 296-8226-1-ND | 9,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,97700 Kč | 49,77 Kč |
| 25 | 4,42640 Kč | 110,66 Kč |
| 100 | 3,81740 Kč | 381,74 Kč |
| 250 | 3,52684 Kč | 881,71 Kč |
| 500 | 3,35086 Kč | 1 675,43 Kč |
| 1 000 | 3,20618 Kč | 3 206,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,05336 Kč | 7 633,40 Kč |
| 5 000 | 2,96135 Kč | 14 806,75 Kč |
| 7 500 | 2,91525 Kč | 21 864,38 Kč |
| 12 500 | 2,86419 Kč | 35 802,38 Kč |
| 17 500 | 2,83435 Kč | 49 601,12 Kč |
| 25 000 | 2,80563 Kč | 70 140,75 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |



