
SN74HC132PWT | |
|---|---|
DigiKey Part Number | 296-31780-2-ND - Tape & Reel (TR) 296-31780-1-ND - Cut Tape (CT) 296-31780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC132PWT |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC132PWT Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 5.2mA, 5.2mA |
Series | Input Logic Level - Low 0.3V ~ 1.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC132ADTR2G | onsemi | 4 431 | MC74HC132ADTR2GOSCT-ND | 6,51000 Kč | Direct |
| MM74HC132MTC | onsemi | 119 | MM74HC132MTC-ND | 13,23000 Kč | Direct |
| MM74HC132MTCX | onsemi | 1 945 | MM74HC132MTCXCT-ND | 9,24000 Kč | Direct |
| 74HC132PW,118 | Nexperia USA Inc. | 0 | 1727-5942-1-ND | 6,09000 Kč | Upgrade |
| 74HC132PW-Q100,118 | Nexperia USA Inc. | 0 | 1727-74HC132PW-Q100,118CT-ND | 7,14000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 14,90900 Kč | 149,09 Kč |
| 25 | 13,44720 Kč | 336,18 Kč |
| 100 | 11,84920 Kč | 1 184,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,08360 Kč | 2 770,90 Kč |
| 500 | 10,62288 Kč | 5 311,44 Kč |
| 750 | 10,39177 Kč | 7 793,83 Kč |
| 1 250 | 10,13598 Kč | 12 669,98 Kč |
| 1 750 | 9,98641 Kč | 17 476,22 Kč |
| 2 500 | 9,84269 Kč | 24 606,72 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |

