
MC74HC132ADTR2G | |
|---|---|
DigiKey Part Number | MC74HC132ADTR2GOSTR-ND - Tape & Reel (TR) MC74HC132ADTR2GOSCT-ND - Cut Tape (CT) MC74HC132ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC132ADTR2G |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC132ADTR2G Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 5.2mA, 5.2mA |
Series | Input Logic Level - Low 0.3V ~ 1.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,51500 Kč | 45,15 Kč |
| 25 | 4,00640 Kč | 100,16 Kč |
| 100 | 3,45000 Kč | 345,00 Kč |
| 250 | 3,18244 Kč | 795,61 Kč |
| 500 | 3,02162 Kč | 1 510,81 Kč |
| 1 000 | 2,88890 Kč | 2 888,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,74881 Kč | 6 872,03 Kč |
| 5 000 | 2,66448 Kč | 13 322,40 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

