
MM74HC132MTCX | |
|---|---|
DigiKey Part Number | MM74HC132MTCXTR-ND - Tape & Reel (TR) MM74HC132MTCXCT-ND - Cut Tape (CT) MM74HC132MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HC132MTCX |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 5.2mA, 5.2mA |
Series | Input Logic Level - Low 0.3V ~ 1.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC132ADTG | onsemi | 96 | MC74HC132ADTGOS-ND | 0,46000 Kč | Similar |
| MC74HC132ADTR2G | onsemi | 4 431 | MC74HC132ADTR2GOSCT-ND | 0,23000 Kč | Similar |
| SN74HC132PW | Texas Instruments | 4 969 | 296-26464-5-ND | 0,73000 Kč | Direct |
| SN74HC132PWR | Texas Instruments | 29 655 | 296-8226-1-ND | 0,33000 Kč | Direct |
| SN74HC132PWT | Texas Instruments | 2 605 | 296-31780-1-ND | 0,73000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,46700 Kč | 64,67 Kč |
| 25 | 5,77040 Kč | 144,26 Kč |
| 100 | 5,00170 Kč | 500,17 Kč |
| 250 | 4,63468 Kč | 1 158,67 Kč |
| 500 | 4,41378 Kč | 2 206,89 Kč |
| 1 000 | 4,24391 Kč | 4 243,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,03901 Kč | 10 097,52 Kč |
| 5 000 | 3,92306 Kč | 19 615,30 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |








