
LM2903BIDGKR | |
|---|---|
DigiKey Part Number | 296-LM2903BIDGKRTR-ND - Tape & Reel (TR) 296-LM2903BIDGKRCT-ND - Cut Tape (CT) 296-LM2903BIDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903BIDGKR |
Description | IC COMPARATOR 2 DIFF 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2903BIDGKR Models |
Category | Current - Input Bias (Max) 0.025µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 21mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 600µA |
Part Status Active | Propagation Delay (Max) 1µs (Typ) |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Open-Collector, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Supplier Device Package 8-VSSOP |
Voltage - Input Offset (Max) 2.5mV @ 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 10 | 4,06700 Kč | 40,67 Kč |
| 25 | 3,60400 Kč | 90,10 Kč |
| 100 | 3,09290 Kč | 309,29 Kč |
| 250 | 2,84968 Kč | 712,42 Kč |
| 500 | 2,70246 Kč | 1 351,23 Kč |
| 1 000 | 2,58129 Kč | 2 581,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,45344 Kč | 6 133,60 Kč |
| 5 000 | 2,37632 Kč | 11 881,60 Kč |
| 7 500 | 2,33771 Kč | 17 532,83 Kč |
| 12 500 | 2,29492 Kč | 28 686,50 Kč |
| 17 500 | 2,26990 Kč | 39 723,25 Kč |
| 25 000 | 2,24586 Kč | 56 146,50 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |








