N-Channel 60 V 25A (Tc) 62W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQD25N06-22L_GE3

DigiKey Part Number
SQD25N06-22L_GE3TR-ND - Tape & Reel (TR)
SQD25N06-22L_GE3CT-ND - Cut Tape (CT)
SQD25N06-22L_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQD25N06-22L_GE3
Description
MOSFET N-CH 60V 25A TO252
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 25A (Tc) 62W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
1975 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
62W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252AA
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
22mOhm @ 20A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 794
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,19000 Kč50,19 Kč
1032,21100 Kč322,11 Kč
10021,88830 Kč2 188,83 Kč
50017,47076 Kč8 735,38 Kč
1 00016,05045 Kč16 050,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00014,85619 Kč29 712,38 Kč
4 00013,85217 Kč55 408,68 Kč
6 00013,34091 Kč80 045,46 Kč
10 00012,86390 Kč128 639,00 Kč
Manufacturers Standard Package
Unit Price without VAT:50,19000 Kč
Unit Price with VAT:60,72990 Kč