Image for SIZ342BDT-T1-GE3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIZ342BDT-T1-GE3

DigiKey Part Number
742-SIZ342BDT-T1-GE3TR-ND - Tape & Reel (TR)
742-SIZ342BDT-T1-GE3CT-ND - Cut Tape (CT)
742-SIZ342BDT-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIZ342BDT-T1-GE3
Description
MOSFET 2N-CH 30V 15.4A 8PWR33
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 15.4A (Ta), 32.9A (Tc) 3.7W (Ta), 16.7W (Tc) Surface Mount 8-Power33 (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel, Common Source (Half Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
15.4A (Ta), 32.9A (Tc)
Rds On (Max) @ Id, Vgs
9.65mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12.6nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
550pF @ 15V
Power - Max
3.7W (Ta), 16.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-PowerWDFN
Supplier Device Package
8-Power33 (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 300
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
1016,63000 Kč166,30 Kč
10010,93790 Kč1 093,79 Kč
5008,48824 Kč4 244,12 Kč
1 0007,69934 Kč7 699,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,69738 Kč20 092,14 Kč
6 0006,19287 Kč37 157,22 Kč
9 0005,93592 Kč53 423,28 Kč
15 0005,64723 Kč84 708,45 Kč
21 0005,47630 Kč115 002,30 Kč
30 0005,31025 Kč159 307,50 Kč
Manufacturers Standard Package
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč