Similar



DLW44SM101SK2L | |
|---|---|
DigiKey Part Number | 490-DLW44SM101SK2LTR-ND - Tape & Reel (TR) 490-DLW44SM101SK2LCT-ND - Cut Tape (CT) 490-DLW44SM101SK2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW44SM101SK2L |
Description | CMC 3.1A 2LN 100 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 100 Ohms @ 100 MHz 3.1A DCR 22.4mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW44SM101SK2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 3.1A | |
DC Resistance (DCR) (Max) | 22.4mOhm | |
Voltage Rating - DC | 60V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height (Max) | 0.059" (1.50mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 29,16600 Kč | 291,66 Kč |
| 25 | 26,97840 Kč | 674,46 Kč |
| 50 | 25,43700 Kč | 1 271,85 Kč |
| 100 | 23,98180 Kč | 2 398,18 Kč |
| 250 | 22,18900 Kč | 5 547,25 Kč |
| 500 | 20,92324 Kč | 10 461,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,53927 Kč | 19 539,27 Kč |
| 2 000 | 18,42753 Kč | 36 855,06 Kč |
| 3 000 | 17,80742 Kč | 53 422,26 Kč |
| 5 000 | 17,06088 Kč | 85 304,40 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |












