12.5 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 6A DCR 14mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.5 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 6A DCR 14mOhm
Bourns Magnetic Capabilities

SRF1206A-102Y

DigiKey Part Number
118-SRF1206A-102YTR-ND - Tape & Reel (TR)
118-SRF1206A-102YCT-ND - Cut Tape (CT)
118-SRF1206A-102YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF1206A-102Y
Description
CMC 12.5UH 6A 2LN 1 KOHMS SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
12.5 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 6A DCR 14mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
1 kOhms @ 100 MHz
Inductance @ Frequency
12.5 µH @ 100 kHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
14mOhm
Voltage Rating - DC
80V
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.472" L x 0.433" W (12.00mm x 11.00mm)
Height (Max)
0.236" (6.00mm)
Package / Case
4-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,46000 Kč47,46 Kč
1039,01400 Kč390,14 Kč
2536,09120 Kč902,28 Kč
5034,02520 Kč1 701,26 Kč
10032,07860 Kč3 207,86 Kč
25029,68108 Kč7 420,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50027,98908 Kč13 994,54 Kč
1 00026,39554 Kč26 395,54 Kč
1 50025,50683 Kč38 260,25 Kč
2 50024,43084 Kč61 077,10 Kč
3 50023,74790 Kč83 117,65 Kč
5 00023,57026 Kč117 851,30 Kč
Manufacturers Standard Package
Unit Price without VAT:47,46000 Kč
Unit Price with VAT:57,42660 Kč