
SZ1SMB48AT3G | |
|---|---|
DigiKey Part Number | F11566TR-ND - Tape & Reel (TR) F11566CT-ND - Cut Tape (CT) F11566DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB48AT3G |
Description | TVS DIODE 48VWM 77.4VC SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 7.7A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 7.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 365pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,26000 Kč | 92,60 Kč |
| 100 | 5,98650 Kč | 598,65 Kč |
| 500 | 4,56958 Kč | 2 284,79 Kč |
| 1 000 | 4,11288 Kč | 4 112,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,47592 Kč | 8 689,80 Kč |
| 5 000 | 3,17960 Kč | 15 898,00 Kč |
| 7 500 | 3,02856 Kč | 22 714,20 Kč |
| 12 500 | 2,88722 Kč | 36 090,25 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |











