
S-822T | |
|---|---|
DigiKey Part Number | 4316-S-822TTR-ND - Tape & Reel (TR) 4316-S-822TCT-ND - Cut Tape (CT) 4316-S-822TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-822T |
Description | DIODE CUR REG 50V 9.8MA 500MW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Regulation Diode 50V 9.8mA 500mW 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Anode - Cathode (Vak)(Max) | 50V | |
Regulator Current (Max) | 9.8mA | |
Voltage - Limiting (Max) | 3.1V | |
Power - Max | 500mW | |
Applications | Battery Charger | |
Operating Temperature | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | 2-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 30,99300 Kč | 309,93 Kč |
| 100 | 21,00850 Kč | 2 100,85 Kč |
| 500 | 16,73330 Kč | 8 366,65 Kč |
| 1 000 | 15,35878 Kč | 15 358,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,61405 Kč | 40 842,15 Kč |
| 6 000 | 12,73637 Kč | 76 418,22 Kč |
| 9 000 | 12,28943 Kč | 110 604,87 Kč |
| 15 000 | 12,07385 Kč | 181 107,75 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |











