
7914G-1-032E | |
|---|---|
DigiKey Part Number | 7914G-1-032ETR-ND - Tape & Reel (TR) 7914G-1-032ECT-ND - Cut Tape (CT) 7914G-1-032EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7914G-1-032E |
Description | SWITCH TACTILE SPST-NO 0.1A 16V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7914G-1-032E Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 5.00mm x 5.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 300gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -55°C ~ 125°C |
Contact Rating @ Voltage 0.1A @ 16VAC/DC | Actuator Material Silicone Rubber |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 3.43mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL3313AF160QG | E-Switch | 12 517 | EG6064CT-ND | 0,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,19000 Kč | 19,19 Kč |
| 10 | 16,41300 Kč | 164,13 Kč |
| 25 | 15,27440 Kč | 381,86 Kč |
| 100 | 13,62070 Kč | 1 362,07 Kč |
| 250 | 12,61840 Kč | 3 154,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,92016 Kč | 5 960,08 Kč |
| 1 000 | 11,27949 Kč | 11 279,49 Kč |
| 1 500 | 10,93259 Kč | 16 398,88 Kč |
| 2 500 | 10,52452 Kč | 26 311,30 Kč |
| 3 500 | 10,27354 Kč | 35 957,39 Kč |
| 5 000 | 10,02244 Kč | 50 112,20 Kč |
| Unit Price without VAT: | 19,19000 Kč |
|---|---|
| Unit Price with VAT: | 23,21990 Kč |











