Similar
Similar
Similar
Similar
Similar

SIR880ADP-T1-GE3 | |
|---|---|
DigiKey Part Number | SIR880ADP-T1-GE3TR-ND - Tape & Reel (TR) SIR880ADP-T1-GE3CT-ND - Cut Tape (CT) SIR880ADP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR880ADP-T1-GE3 |
Description | MOSFET N-CH 80V 60A PPAK SO-8 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 60A (Tc) 5.4W (Ta), 83W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.3mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 72 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2289 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 5.4W (Ta), 83W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 10 | 37,54400 Kč | 375,44 Kč |
| 100 | 25,72260 Kč | 2 572,26 Kč |
| 500 | 20,66918 Kč | 10 334,59 Kč |
| 1 000 | 19,27616 Kč | 19 276,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,98346 Kč | 50 950,38 Kč |
| 6 000 | 15,94655 Kč | 95 679,30 Kč |
| 9 000 | 15,74850 Kč | 141 736,50 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |
















