
SIP32411DNP-T1-GE4 | |
|---|---|
DigiKey Part Number | SIP32411DNP-T1-GE4TR-ND - Tape & Reel (TR) SIP32411DNP-T1-GE4CT-ND - Cut Tape (CT) SIP32411DNP-T1-GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIP32411DNP-T1-GE4 |
Description | IC PWR SWITCH N-CHAN 1:1 4TDFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 4-TDFN (1.2x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | SIP32411DNP-T1-GE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 1.1V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 62mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-TDFN (1.2x1.6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,93700 Kč | 79,37 Kč |
| 25 | 7,08880 Kč | 177,22 Kč |
| 100 | 6,16290 Kč | 616,29 Kč |
| 250 | 5,72320 Kč | 1 430,80 Kč |
| 500 | 5,45738 Kč | 2 728,69 Kč |
| 1 000 | 5,23879 Kč | 5 238,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,96855 Kč | 14 905,65 Kč |
| 6 000 | 4,83630 Kč | 29 017,80 Kč |
| 9 000 | 4,77007 Kč | 42 930,63 Kč |
| 15 000 | 4,69669 Kč | 70 450,35 Kč |
| 21 000 | 4,65380 Kč | 97 729,80 Kč |
| 30 000 | 4,61257 Kč | 138 377,10 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |











