RF Power Divider 1.6 GHz ~ 2.8 GHz Isolation (Min) 10dB, 12dB Return Loss, 8° Imbalance (Max) 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCN-3-28+

DigiKey Part Number
3157-SCN-3-28+TR-ND - Tape & Reel (TR)
3157-SCN-3-28+CT-ND - Cut Tape (CT)
3157-SCN-3-28+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCN-3-28+
Description
3 WAYS LTCC POWER SPLITTER, 1600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Power Divider 1.6 GHz ~ 2.8 GHz Isolation (Min) 10dB, 12dB Return Loss, 8° Imbalance (Max) 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Insertion Loss
0.8dB
Frequency
1.6 GHz ~ 2.8 GHz
Specifications
Isolation (Min) 10dB, 12dB Return Loss, 8° Imbalance (Max)
Size / Dimension
0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.07mm)
Package / Case
6-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 376
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1540,28000 Kč540,28 Kč
20132,28750 Kč2 645,75 Kč
50125,73600 Kč6 286,80 Kč
100122,71230 Kč12 271,23 Kč
200117,16885 Kč23 433,77 Kč
500111,12184 Kč55 560,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000100,53905 Kč100 539,05 Kč
Manufacturers Standard Package
Unit Price without VAT:540,28000 Kč
Unit Price with VAT:653,73880 Kč