Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
What Switch do You Need?
How Many Poles do you need?

TL3342F260QG

DigiKey Part Number
EG5470TR-ND - Tape & Reel (TR)
EG5470CT-ND - Cut Tape (CT)
EG5470DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL3342F260QG
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TL3342F260QG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
1.54mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
Gull Wing
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Outline
4.90mm x 4.90mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
260gf
Switch Function
Off-Mom
Operating Temperature
-20°C ~ 70°C
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Material
Polyphenylene Sulfide (PPS)
Actuator Type
Standard
Mechanical Life
100,000 Cycles
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
95C05B3GWRTGrayhill Inc.9 181GH7756CT-ND26,67000 KčSimilar
In-Stock: 109 894
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
1010,62500 Kč106,25 Kč
259,89440 Kč247,36 Kč
1008,84020 Kč884,02 Kč
2508,18840 Kč2 047,10 Kč
5007,73020 Kč3 865,10 Kč
1 0007,30646 Kč7 306,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,57017 Kč26 280,68 Kč
8 0006,25796 Kč50 063,68 Kč
12 0006,09203 Kč73 104,36 Kč
20 0005,89977 Kč117 995,40 Kč
28 0005,78293 Kč161 922,04 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč