Similar
Similar
Similar
Similar
Similar
Similar

SIHP15N65E-GE3 | |
|---|---|
DigiKey Part Number | SIHP15N65E-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHP15N65E-GE3 |
Description | MOSFET N-CH 650V 15A TO220AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 15A (Tc) 34W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | SIHP15N65E-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 280mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 96 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1640 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 34W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,49378 Kč | 32 493,78 Kč |
| Unit Price without VAT: | 32,49378 Kč |
|---|---|
| Unit Price with VAT: | 39,31747 Kč |




