IPP65R310CFDAAKSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 1 602
Unit Price: 87,77000 Kč
Datasheet

Similar


IXYS
In Stock: 158
Unit Price: 113,81000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 124
Unit Price: 90,92000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 24
Unit Price: 103,10000 Kč
Datasheet
N-Channel 650 V 11.4A (Tc) 104.2W (Tc) Through Hole PG-TO220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP65R310CFDAAKSA1

DigiKey Part Number
IPP65R310CFDAAKSA1-ND
Manufacturer
Manufacturer Product Number
IPP65R310CFDAAKSA1
Description
MOSFET N-CH 650V 11.4A TO220-3
Customer Reference
Detailed Description
N-Channel 650 V 11.4A (Tc) 104.2W (Tc) Through Hole PG-TO220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
310mOhm @ 4.4A, 10V
Vgs(th) (Max) @ Id
4.5V @ 440µA
Gate Charge (Qg) (Max) @ Vgs
41 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1110 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
104.2W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
50029,11708 Kč14 558,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:29,11708 Kč
Unit Price with VAT:35,23167 Kč