Similar
Similar
Similar
Similar

STP18N65M5 | |
|---|---|
DigiKey Part Number | 497-STP18N65M5-ND |
Manufacturer | |
Manufacturer Product Number | STP18N65M5 |
Description | MOSFET N-CH 650V 15A TO220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 15A (Tc) 110W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP18N65M5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 31 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1240 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 110W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 220mOhm @ 7.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOT15S60L | Alpha & Omega Semiconductor Inc. | 0 | 785-1267-5-ND | 32,01355 Kč | Similar |
| AOT15S65L | Alpha & Omega Semiconductor Inc. | 67 | 785-1511-5-ND | 85,88000 Kč | Similar |
| AOT20S60L | Alpha & Omega Semiconductor Inc. | 532 | 785-1251-5-ND | 101,63000 Kč | Similar |
| AOT25S65L | Alpha & Omega Semiconductor Inc. | 0 | 785-1514-5-ND | 55,03744 Kč | Similar |
| FCP13N60N | onsemi | 0 | FCP13N60NFS-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,10000 Kč | 82,10 Kč |
| 50 | 41,47520 Kč | 2 073,76 Kč |
| 100 | 37,53810 Kč | 3 753,81 Kč |
| 500 | 30,63860 Kč | 15 319,30 Kč |
| 1 000 | 28,42226 Kč | 28 422,26 Kč |
| 2 000 | 26,55932 Kč | 53 118,64 Kč |
| 5 000 | 25,15560 Kč | 125 778,00 Kč |
| Unit Price without VAT: | 82,10000 Kč |
|---|---|
| Unit Price with VAT: | 99,34100 Kč |




