
IPP60R190E6XKSA1 | |
|---|---|
DigiKey Part Number | 448-IPP60R190E6XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP60R190E6XKSA1 |
Description | MOSFET N-CH 600V 20.2A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 20.2A (Tc) 151W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPP60R190E6XKSA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 630µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 63 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1400 pF @ 100 V |
Part Status Not For New Designs | Power Dissipation (Max) 151W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 190mOhm @ 9.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPP65R190E6XKSA1 | Rochester Electronics, LLC | 56 890 | 2156-IPP65R190E6XKSA1-ND | 44,93571 Kč | Direct |
| FCP190N65F | onsemi | 569 | FCP190N65F-ND | 117,17000 Kč | Similar |
| FCP190N65S3 | onsemi | 635 | FCP190N65S3-ND | 97,64000 Kč | Similar |
| SIHP21N65EF-GE3 | Vishay Siliconix | 0 | SIHP21N65EF-GE3-ND | 124,10000 Kč | Similar |
| SIHP22N60E-E3 | Vishay Siliconix | 851 | 742-SIHP22N60E-E3-ND | 111,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,44000 Kč | 93,44 Kč |
| 50 | 47,14900 Kč | 2 357,45 Kč |
| 100 | 42,65530 Kč | 4 265,53 Kč |
| 500 | 34,77520 Kč | 17 387,60 Kč |
| 1 000 | 32,24369 Kč | 32 243,69 Kč |
| 2 000 | 30,11607 Kč | 60 232,14 Kč |
| 5 000 | 27,81571 Kč | 139 078,55 Kč |
| Unit Price without VAT: | 93,44000 Kč |
|---|---|
| Unit Price with VAT: | 113,06240 Kč |



