
Category | Vgs(th) (Max) @ Id 3.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 62 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2500 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 156W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 260mOhm @ 7.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCP260N65S3 | onsemi | 774 | FCP260N65S3-ND | 82,73000 Kč | MFR Recommended |
| AOT15S65L | Alpha & Omega Semiconductor Inc. | 67 | 785-1511-5-ND | 85,88000 Kč | Similar |
| R6014YNX3C16 | Rohm Semiconductor | 988 | 846-R6014YNX3C16-ND | 99,53000 Kč | Similar |
| SIHP15N60E-E3 | Vishay Siliconix | 989 | 742-SIHP15N60E-E3-ND | 88,40000 Kč | Similar |
| SPP15N60C3XKSA1 | Infineon Technologies | 6 | 448-SPP15N60C3XKSA1-ND | 119,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,25000 Kč | 85,25 Kč |
| 50 | 43,53720 Kč | 2 176,86 Kč |
| 100 | 39,50770 Kč | 3 950,77 Kč |
| Unit Price without VAT: | 85,25000 Kč |
|---|---|
| Unit Price with VAT: | 103,15250 Kč |

