
R6014YNX3C16 | |
|---|---|
DigiKey Part Number | 846-R6014YNX3C16-ND |
Manufacturer | |
Manufacturer Product Number | R6014YNX3C16 |
Description | NCH 600V 14A, TO-220AB, POWER MO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 14A (Tc) 132W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 6V @ 1.4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 890 pF @ 100 V |
FET Type | Power Dissipation (Max) 132W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V, 12V | Package / Case |
Rds On (Max) @ Id, Vgs 260mOhm @ 5A, 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,53000 Kč | 99,53 Kč |
| 50 | 51,13020 Kč | 2 556,51 Kč |
| 100 | 46,44760 Kč | 4 644,76 Kč |
| 500 | 38,24450 Kč | 19 122,25 Kč |
| 1 000 | 35,60988 Kč | 35 609,88 Kč |
| 2 000 | 33,39596 Kč | 66 791,92 Kč |
| 5 000 | 32,64664 Kč | 163 233,20 Kč |
| Unit Price without VAT: | 99,53000 Kč |
|---|---|
| Unit Price with VAT: | 120,43130 Kč |

