
IPP65R225C7XKSA1 | |
|---|---|
DigiKey Part Number | IPP65R225C7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP65R225C7XKSA1 |
Description | MOSFET N-CH 650V 11A TO220-3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 11A (Tc) 63W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPP65R225C7XKSA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 240µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 996 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 63W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 225mOhm @ 4.8A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,26000 Kč | 81,26 Kč |
| 50 | 40,53040 Kč | 2 026,52 Kč |
| 100 | 36,57010 Kč | 3 657,01 Kč |
| 500 | 29,62566 Kč | 14 812,83 Kč |
| 1 000 | 27,39420 Kč | 27 394,20 Kč |
| 2 000 | 25,51803 Kč | 51 036,06 Kč |
| 5 000 | 23,48958 Kč | 117 447,90 Kč |
| Unit Price without VAT: | 81,26000 Kč |
|---|---|
| Unit Price with VAT: | 98,32460 Kč |







