Direct
Similar
Similar
Similar
Similar
Similar
Similar



SIHP14N60E-GE3 | |
|---|---|
DigiKey Part Number | SIHP14N60E-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHP14N60E-GE3 |
Description | MOSFET N-CH 600V 13A TO220AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 13A (Tc) 147W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 309mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1205 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 147W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,50000 Kč | 69,50 Kč |
| 10 | 45,08300 Kč | 450,83 Kč |
| 100 | 31,20510 Kč | 3 120,51 Kč |
| 500 | 25,27614 Kč | 12 638,07 Kč |
| 1 000 | 23,37077 Kč | 23 370,77 Kč |
| 2 000 | 21,76915 Kč | 43 538,30 Kč |
| 5 000 | 20,03726 Kč | 100 186,30 Kč |
| 10 000 | 20,02684 Kč | 200 268,40 Kč |
| Unit Price without VAT: | 69,50000 Kč |
|---|---|
| Unit Price with VAT: | 84,09500 Kč |







