TK14E65W5,S1X is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 468
Unit Price: 9,71000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 9,34367 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 4,00042 Kč
Datasheet
N-Channel 650 V 13.7A (Ta) 130W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK14E65W5,S1X

DigiKey Part Number
TK14E65W5S1X-ND
Manufacturer
Manufacturer Product Number
TK14E65W5,S1X
Description
MOSFET N-CH 650V 13.7A TO220
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 13.7A (Ta) 130W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
TK14E65W5,S1X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
300mOhm @ 6.9A, 10V
Vgs(th) (Max) @ Id
4.5V @ 690µA
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1300 pF @ 300 V
FET Feature
-
Power Dissipation (Max)
130W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1105,62000 Kč105,62 Kč
5054,59480 Kč2 729,74 Kč
10049,65190 Kč4 965,19 Kč
50040,99482 Kč20 497,41 Kč
1 00038,21510 Kč38 215,10 Kč
2 00035,87897 Kč71 757,94 Kč
5 00035,40788 Kč177 039,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:105,62000 Kč
Unit Price with VAT:127,80020 Kč