N-Channel 600 V 13A (Tc) 147W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIHP14N60E-BE3

DigiKey Part Number
742-SIHP14N60E-BE3-ND
Manufacturer
Manufacturer Product Number
SIHP14N60E-BE3
Description
N-CHANNEL 600V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 13A (Tc) 147W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
309mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
64 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1205 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
147W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 868
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
169,50000 Kč69,50 Kč
5034,58800 Kč1 729,40 Kč
10031,20510 Kč3 120,51 Kč
50025,27614 Kč12 638,07 Kč
1 00023,37077 Kč23 370,77 Kč
2 00021,76915 Kč43 538,30 Kč
5 00020,03726 Kč100 186,30 Kč
10 00020,02684 Kč200 268,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:69,50000 Kč
Unit Price with VAT:84,09500 Kč